Cart

124M327-12.5B

SMI 124M327-12.5B

image shown is a representation only

SMI

124SMX 32,768kHz 12,5pF 20ppm
Supplier: Smi Elechtric
Matchcode: Q32,768 KHZ 124SMX
Rutronik No.: QUARZ2586
Unit Pack: 1
MOQ: 1
package: 124SMX
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.187 $
0.19 $

Prices

1 0.187 $
6,000 0.1813 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
12.5 pF
Height
1.4 mm
Width/ Diameter
1.5 mm
Length
7 mm
Type
SMD
Tolerance
+/-20 ppm
ESR max.
65000 Ohm
Automotive
NO
Package
124SMX
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?