Cart

978350

SK HYNIX 978350

image shown is a representation only

SK HYNIX

M2 660p 1TB Retail Pack
Supplier: SK HYNIX
Matchcode: SSDPEKNW010T8X1
Rutronik No.: DISCAR6465
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Please login
On request
On request

Parameter

Capacity
1T GB
Flash
QLC
Temp.max.
70°C °C
Temp.min.
0°C °C
Formfactor
2280
Interface
PCIE3.0X4
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?