- Home
- Solid State Drives
- SK HYNIX Solid State Drives
image shown is a representation only

M2 660p 512GB Retail Pack
Supplier:
SK HYNIX
Matchcode:
SSDPEKNW512G8X1
Rutronik No.:
DISCAR6464
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Capacity
-
512G GB
- Flash
-
QLC
- Temp.max.
-
70°C °C
- Temp.min.
-
0°C °C
- Formfactor
-
2280
- Interface
-
PCIE3.0X4
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Optane Memory H10 32GB+512GB
Packaging:
INDIVIDUAL
Optane Memory H10 32GB+512GB
Packaging:
INDIVIDUAL
M2 P3100 512GB
Packaging:
INDIVIDUAL
M2 P4101 512GB
Packaging:
INDIVIDUAL
M2 512GB PP3480-M280
Packaging:
INDIVIDUAL
M2 670P 512GB
Packaging:
INDIVIDUAL
M2 512GB 2280 TLC
Packaging:
INDIVIDUAL
M2 512GB MTE110S
Packaging:
INDIVIDUAL
M2 512GB MTE220S
Packaging:
INDIVIDUAL
M2 512GB MTE652T2
Packaging:
INDIVIDUAL
Previous
Next