Cart

SX-SDMAC-2831S-SP

SILEX SX-SDMAC-2831S-SP

image shown is a representation only

SILEX

a/b/g/n/ac+BT4.1 2UF.L SMT SDIO
Supplier: Silex Technology
Matchcode: SX-SDMAC-2831S-SP SAMPLE
Rutronik No.: WLAN1610
Unit Pack: 1
MOQ: 10
package: MODULE
Packaging: INDIVIDUAL
On request
66.50 $
665.00 $

Prices

10 66.50 $
50 63.50 $

a/b/g/n/ac+BT4.1 2UF.L SMT SDIO Description


The SX-SDMAC is designed for mission-critical applications in markets including industrial automation, healthcare, medical devices, environmental monitoring, warehouse, and logistics.


Its industrial temperature support, robust enterprise security and 802.11ac capabilities make it an ideal solution for applications like factory automation with demanding environmental conditions such as with extreme temperatures, dirt, dust, moisture, shock, and vibrations. Its low power consumption also makes it suitable for portable handheld devices.


Features and Benefits:


  • Low Power Dual-Band 1x1 Module for Wi-Fi & BT
  • Based on the QCA9377-3 Chipset
  • 802.11 a/b/g/n/ac Wave 2 MU-MIMO
  • Bluetooth 4.1 BR/EDR/LE Smart Ready
  • SDIO 3.0 WLAN Host Interface
  • On-chip Power Management Unit (PMU)
  • Link Rate upto 433 Mbps
  • Hardware Recieve Diversity
  • Supports UART as the host IF of Bluetooth
  • Calibrated Tx Power per module
  • FCC/IC/ETSI/TELEC Modular Certication
  • Connector Mount and Surface Mount Versions
  • Pin Compatibility with SX-SDMAN Offers an Upgrade Path


Parameter

WLAN standard
a/b/g/n/ac
Frequency
2.4/5 GHz
Interface
SDIO
Antenna
uFL
Tx/Rx
1x1
Supply voltage
3.2 to 3.4 V
Oper.temp.
-40 to +85 °C
Size
19x22x2.4 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85176200000
Country
Japan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?