Cart

SX-SDCAN-2830

SILEX SX-SDCAN-2830

image shown is a representation only

SILEX

SX-SDCAN-2830 SDIO BT3.0/4.0
Supplier: Silex Technology
Matchcode: SX-SDCAN-2830 SDIO
Rutronik No.: WLAN1154
Unit Pack: 1
MOQ: 100
package: MODULE
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2016
102.37 $
10,237.00 $
Article with this quantity is not orderable.

Parameter

WLAN standard
a/b/g/n
Frequency
2.4/5 GHz
Interface
SDIO
Antenna
uFL
Tx/Rx
1x1
Supply voltage
3.2 to 3.4 V
Oper.temp.
-10 to +70 °C
Size
24x51x5.8 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85176200000
Country
South Korea
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?