Cart

SX-SDCAN-2830-SP

SILEX SX-SDCAN-2830-SP

image shown is a representation only

SILEX

SX-SDCAN-2830-SP SAMPLE SDIO/BT
Supplier: Silex Technology
Matchcode: SX-SDCAN-2830-SP SDIO/BT MODUL
Rutronik No.: WLAN1155
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2016
70.66 $
70.66 $
Obsolete article with this quantity is not orderable.

Parameter

WLAN standard
a/b/g/n
Frequency
2.4/5 GHz
Interface
SDIO
Antenna
uFL
Tx/Rx
1x1
Supply voltage
3.2 to 3.4 V
Oper.temp.
-10 to +70 °C
Size
24x51x5.8 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85176200000
Country
South Korea
ABC-Code
A
Supplier Leadtime
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?