Cart

SX-PCEGN-BT-SP

SILEX SX-PCEGN-BT-SP

image shown is a representation only

SILEX

802.11bgn + BT40 AR9485 SAMPLE
Supplier: Silex Technology
Matchcode: SX-PCEGN-BT-SP
Rutronik No.: WLAN1366
Unit Pack: 1
MOQ: 1
package: Mini PCIe
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2017
39.01 $
39.01 $

Prices

1 39.01 $
100 38.22 $
150 37.45 $

802.11bgn + BT40 AR9485 SAMPLE Description

The SX-PCEGN-BT is based on Qualcomm Atheros AR9485 and AR3012 radio chip. It is a 802.11bgn 1x1 plus Bluetooth 4.0 solution.

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
PCIe
Antenna
uFL
Tx/Rx
1x1
Supply voltage
3.2 to 3.4 V
Oper.temp.
0 to +60 °C
Size
27x30x3.37 mm
Automotive
NO
Package
Mini PCIe
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?