Cart

SX-580-EVK

SILEX SX-580-EVK

image shown is a representation only

SILEX

Develop.kit SX-580
Supplier: Silex Technology
Matchcode: SX-580-6900
Rutronik No.: WLAN1163
Unit Pack: 1
MOQ: 1
package: TOOL
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
431.34 $
431.34 $
Article with this quantity is not orderable.

Parameter

WLAN standard
a/b/g/n
Frequency
2.4 GHz
Interface
UART/USB
Software
Server
Antenna
uFL
Tx/Rx
1x1
Supply voltage
4.8 to 5.2 V
Oper.temp.
-10 to +70 °C
Size
30x55x11 mm
Automotive
NO
Package
TOOL
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85176200000
Country
United States
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?