Cart

E1256

SILEX E1256

image shown is a representation only

SILEX

802.11a/b/g/n + BT SDIO Module
Supplier: Silex Technology
Matchcode: SX-SDMAN-2830S
Rutronik No.: WLAN1174
Unit Pack: 500
MOQ: 500
package: MODULE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2016
70.10 $
35,050.00 $
Article with this quantity is not orderable.

Parameter

WLAN standard
a/b/g/n
Frequency
2.4/5 GHz
Interface
SDIO
Antenna
uFL
Tx/Rx
1x1
Supply voltage
3.2 to 3.4 V
Oper.temp.
-10 to +70 °C
Size
19x22x2.2 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85176200000
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?