Cart

E1232

SILEX E1232

image shown is a representation only

SILEX

SX-DS-4000U2 USB DEVICE SERVER
Supplier: Silex Technology
Matchcode: SX-DS-4000U2
Rutronik No.: WLAN1138
Unit Pack: 20
MOQ: 20
package: MODULE
Packaging: INDIVIDUAL
On request
140.51 $
2,810.20 $

Parameter

WLAN standard
b/g
Frequency
2.4 GHz
Interface
USB
Software
Server
Antenna
Yes
Tx/Rx
1x1
Size
67x99x30 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85176200000
Country
Japan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?