Cart

E1222

SILEX E1222

image shown is a representation only

SILEX

WLAN MODULE WITHOUT ANT &CABLES
Supplier: Silex Technology
Matchcode: SX-PCEAN (BB)
Rutronik No.: WLAN1071
Unit Pack: 100
MOQ: 100
package: MODULE
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
57.61 $
5,761.00 $

Prices

100 57.61 $
200 54.86 $

Parameter

WLAN standard
a/b/g/n
Frequency
2.4/5 GHz
Interface
Mini PCIe
Antenna
uFL
Tx/Rx
2x2
Transmit power
19.5 dBm
Supply voltage
3.0 to 3.6 V
Oper.temp.
0 to +60 °C
Size
30x27x4.5 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85176200000
Country
Japan
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?