Cart

PGZ25L038

SIGNAL

LIGHT PIPE
Supplier: Signal Electronic
Matchcode: PGZ25L038
Rutronik No.: LED14088
Unit Pack: 1000
MOQ: 5000
package: OTHERS
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1126 $
563.00 $

Prices

5,000 0.1126 $
8,000 0.0944 $

Parameter

Case size
5,0x2,0 LxW
Package
OTHERS
Automotive
NO
Packaging
BULK
Case type
LIGHTPIPE
Leadfree Defin.
RoHS-conform
Type
LED
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?