Cart

PGZ25L038

SIGNAL

LIGHT PIPE
Supplier: Signal Electronic
Matchcode: PGZ25L038
Rutronik No.: LED14088
Unit Pack: 1000
MOQ: 5000
package: OTHERS
Packaging: BULK
On request
0.114 $
570.00 $

Prices

5,000 0.114 $
10,000 0.1101 $

Parameter

Emitted colour
NO
Forward current
0 mA
LxW
5x2 mm
Height
40 mm
Forward voltage
0 V
Min.opt.temp.
-40 °
Max.opt.temp.
85 °
Package
OTHERS
Automotive
NO
Packaging
BULK
SMT/SMD
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
94054039900
Country
Taiwan
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?