Cart

PGN25L400

SIGNAL

LIGHT PIPE
Supplier: Signal Electronic
Matchcode: PGN25L400
Rutronik No.: LED14786
Unit Pack: 3000
MOQ: 3000
package: OTHERS
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3443 $
1,032.90 $

Prices

3,000 0.3443 $
9,000 0.2887 $

Parameter

Package
OTHERS
Automotive
NO
Packaging
BULK
Case type
LIGHTPIPE
Leadfree Defin.
RoHS-conform
Type
LED
Customs Tariff No.
85414010000
Country
Germany
ABC-Code
B
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?