Cart

DVDD212

SIGNAL

CBI DUAL GREEN/YELLOW
Supplier: Signal Electronic
Matchcode: DVDD212
Rutronik No.: LED6599
Unit Pack: 100
MOQ: 3500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4615 $
1,615.25 $

Parameter

Emitted colour
BICOL.G/Y
Case size
13,7x13,5 LxW
I(F) nominal
20 mA
Forward voltage
2.1 V
Lambda dom.typ
565/590 nm
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Lambda peak typ
570/590 nm
Surface colour
CLEAR
Number of chips
2
Case type
BARGRAPH
Leadfree Defin.
RoHS-conform
Type
LED
Customs Tariff No.
85414010000
Country
Germany
ABC-Code
B
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?