Cart

DASL32503

SIGNAL

3MM LED SMD INDICATOR RED
Supplier: Signal Electronic
Matchcode: DASL32503
Rutronik No.: LED11941
Unit Pack: 1000
MOQ: 2000
package: SPECIAL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4926 $
985.20 $

Prices

2,000 0.4926 $
8,000 0.413 $

Parameter

Emitted colour
RED
Case size
3 LxW
Package
SPECIAL
Automotive
NO
Packaging
BULK
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
INDICATOR
Customs Tariff No.
85414010000
Country
Germany
ABC-Code
B
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?