Cart

DASD32523

SIGNAL

3MM SMD INDIC.GREEN WITH LED
Supplier: Signal Electronic
Matchcode: DASD32523
Rutronik No.: LED13371
Unit Pack: 1000
MOQ: 2000
package: SPECIAL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2637 $
527.40 $

Parameter

Emitted colour
GREEN
Case size
3 LxW
Package
SPECIAL
Automotive
NO
Packaging
BULK
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
INDICATOR
Customs Tariff No.
85414010000
Country
Germany
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?