Cart

DAH50200

SIGNAL

SPACER FOR 5MM LENGTH 20MM
Supplier: Signal Electronic
Matchcode: DAH50200
Rutronik No.: LED14357
Unit Pack: 1000
MOQ: 2000
package: SPECIAL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1932 $
386.40 $

Prices

2,000 0.1932 $
8,000 0.162 $

Parameter

Package
SPECIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414010000
Country
Germany
ABC-Code
B
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?