Cart

DAH30035

SIGNAL

SPACER FOR 3,5MM LENGTH 3MM LED
Supplier: Signal Electronic
Matchcode: DAH30035
Rutronik No.: LED18008
Unit Pack: 1000
MOQ: 1000
package: SPECIAL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1216 $
121.60 $

Prices

1,000 0.1216 $
8,000 0.1019 $

Parameter

Package
SPECIAL
Automotive
NO
Packaging
BULK
Case type
3MM
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414010000
Country
Germany
ABC-Code
B
Supplier Leadtime
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?