Cart

DABL510800HS

SIGNAL

5MM LED RED SPACER 8MM&CRIMP
Supplier: Signal Electronic
Matchcode: DABL510800
Rutronik No.: LED11851
Unit Pack: 2500
MOQ: 5000
package: SPECIAL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.262 $
1,310.00 $

Prices

5,000 0.262 $
10,000 0.2197 $

Parameter

Emitted colour
RED
Case size
5 LxW
Package
SPECIAL
Automotive
NO
Packaging
BULK
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
SPACER
Customs Tariff No.
85414010000
Country
Germany
ABC-Code
B
Supplier Leadtime
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?