Cart

6ES7195-0BG20-0XA0

SIEMENS

Profibus max.12Mbit/s 3,3V
Supplier: SIEMENS
Matchcode: SPC3LV
Rutronik No.: ICCOM1108
Unit Pack: 160
MOQ: 160
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
18.32 $
2,931.20 $

Prices

160 18.32 $
320 16.79 $

Parameter

Type
ProfiBus
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?