6ES7195-0BE22-0XA0

image shown is a representation only
Supplier: SIEMENS
Matchcode: DPC31 STEP-B
Rutronik No.: ICCOM1181
Unit Pack: 300
MOQ: 300
Packaging: TRAY
Parameter
- Type
- ProfiBus
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- TRAY
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks