Cart

7012540.5IP

SIBA 7012540.5IP

image shown is a representation only

SIBA

5A 600V very fast 6.3x32mm cc
Supplier: SIBA
Matchcode: FU5AFF6,3X32CC
Rutronik No.: FUSE9163
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.88 $
880.00 $

Prices

1,000 0.88 $
2,000 0.8647 $
3,000 0.8418 $

Parameter

Current
5 A
Time characteri
VERY FAST
Voltage
600 V
Dimension
6,3x32
Version
ceramic
Breaking capaci
50000
Series
7012540
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?