Cart

7012540.1

SIBA 7012540.1

image shown is a representation only

SIBA

1A 700V very fast 6.3x32mm cc
Supplier: SIBA
Matchcode: FU1AFF6,3X32CC
Rutronik No.: FUSE8496
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.868 $
86.80 $

Prices

100 0.868 $
2,000 0.8529 $
3,000 0.8302 $

Parameter

Current
1 A
Time characteri
VERY FAST
Voltage
700 V
Dimension
6,3x32
Version
ceramic
Breaking capaci
50000
Series
7012540
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
Germany
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?