Cart

7000140.3,15

SIBA 7000140.3,15

image shown is a representation only

SIBA

3.15A 250V very fast ceramic
Supplier: SIBA
Matchcode: FU3,15AFF5X20CC
Rutronik No.: FUSE8034
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.289 $
28.90 $

Prices

100 0.289 $
800 0.2841 $
1,600 0.2792 $
3,000 0.2743 $

3.15A 250V very fast ceramic Description


Parameter

Current
3.15 A
Time characteri
VERY FAST
Voltage
250 V
Dimension
5x20
Version
ceramic
Breaking capaci
200000
Series
7000140
Approvals
UL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
Germany
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?