Cart

199015A

SIBA 199015A

image shown is a representation only

SIBA

block 5x20 kinked pins RM22MM
Supplier: SIBA
Matchcode: FUH5X20BLOCKTHT
Rutronik No.: FUSE4164
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.1934 $
193.40 $

Prices

1,000 0.1934 $
2,000 0.1828 $
3,000 0.1811 $
7,000 0.1793 $

Parameter

Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Approvals
VDE/UR
Customs Tariff No.
85389099990
Country
Germany
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?