Cart

189140.1,6

SIBA 189140.1,6

image shown is a representation only

SIBA

1.6A 440V slow 6.3x32 ceramic
Supplier: SIBA
Matchcode: FU1,6AS6,3X32CC
Rutronik No.: FUSE7531
Unit Pack: 100
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2457 $
245.70 $

Prices

1,000 0.2457 $
2,000 0.2415 $
3,000 0.2352 $
5,000 0.231 $

Parameter

Current
1.6 A
Time characteri
SLOW
Voltage
500 V
Dimension
6,3x32
Version
ceramic
Breaking capaci
1500
Series
189140
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?