Cart

189140.0,16

SIBA 189140.0,16

image shown is a representation only

SIBA

0.16A 500V Slow 6,3x32 CERAMiC
Supplier: SIBA
Matchcode: FU0,16AS6,3x32CC
Rutronik No.: FUSE9457
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.4269 $
42.69 $

Prices

100 0.4269 $
200 0.3202 $
400 0.306 $
600 0.2941 $
1,100 0.2822 $

Parameter

Current
0.16 A
Time characteri
SLOW
Voltage
500 V
Dimension
6,3x32
Version
ceramic
Breaking capaci
1500
Series
189140
Axial/Radial
Radial
Approvals
UR
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Germany
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?