Cart

189140.0,1

SIBA 189140.0,1

image shown is a representation only

SIBA

0.1A 500V Slow 6,3x32 CERAMiC
Supplier: SIBA
Matchcode: FU0,1AS6,3x32CC
Rutronik No.: FUSE10137
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
On request
On request

Parameter

Current
0.1 A
Time characteri
SLOW
Voltage
500 V
Dimension
6,3x32
Version
ceramic
Breaking capaci
1500
Series
189140
Axial/Radial
Radial
Approvals
UR
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?