Cart

189020.0,5

SIBA 189020.0,5

image shown is a representation only

SIBA

0.5A 500V FAST 6.3x32 CERAMIC
Supplier: SIBA
Matchcode: FU0,5AF6,3X32CC
Rutronik No.: FUSE9922
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.3804 $
38.04 $

Prices

100 0.3804 $
200 0.2853 $
400 0.2726 $
700 0.262 $
1,200 0.2515 $

Parameter

Current
0.5 A
Time characteri
FAST
Voltage
500 V
Dimension
6,3x32
Breaking capaci
50000
Series
189020
Axial/Radial
Radial
Approvals
UR
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?