Cart

184000.6,3

SIBA 184000.6,3

image shown is a representation only

SIBA

6.3A 1,2kV fast 8x50 ceramic
Supplier: SIBA
Matchcode: FU6,3AF8X50CC
Rutronik No.: FUSE8032
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
6.07 $
607.00 $

Prices

100 6.07 $
200 5.94 $
300 5.80 $
400 5.67 $
500 5.57 $

Parameter

Current
6.3 A
Time characteri
FAST
Voltage
1200 V
Dimension
8x50
Version
ceramic
Breaking capaci
35
Series
184000
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85361050900
Country
Germany
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?