Cart

179120.2

SIBA 179120.2

image shown is a representation only

SIBA

2A 250V slow 5x20 glass
Supplier: SIBA
Matchcode: FU2AS5X20GL
Rutronik No.: FUSE8914
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0972 $
9.72 $

Prices

100 0.0972 $
2,000 0.0956 $
4,000 0.094 $
6,000 0.0923 $

Parameter

Current
2 A
Time characteri
SLOW
Voltage
250 V
Dimension
5x20
Version
glass
Breaking capaci
35
Series
179120
Axial/Radial
Radial
Approvals
UR/VDE
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?