Cart

179120.1,4

SIBA 179120.1,4

image shown is a representation only

SIBA

1.4A 250V slow 5x20 glass IEC
Supplier: SIBA
Matchcode: FU1,4AS5X20GL
Rutronik No.: FUSE9110
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1039 $
10.39 $

Prices

100 0.1039 $
3,000 0.1021 $
5,000 0.1004 $
7,000 0.0986 $

Parameter

Current
1.4 A
Time characteri
SLOW
Voltage
250 V
Dimension
5x20
Version
glass
Breaking capaci
35
Series
179120
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?