Cart

179120.0,05IP

SIBA 179120.0,05IP

image shown is a representation only

SIBA

50mA 250V slow 5x20 glass IEC
Supplier: SIBA
Matchcode: FU0,05AS5X20GL
Rutronik No.: FUSE5709
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.2538 $
253.80 $

Prices

1,000 0.2538 $
2,000 0.24 $
3,000 0.2377 $
6,000 0.2353 $

Parameter

Current
0.05 A
Time characteri
SLOW
Voltage
250 V
Dimension
5x20
Version
glass
Breaking capaci
35
Series
179120
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Germany
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?