Cart

179120.0,04

SIBA 179120.0,04

image shown is a representation only

SIBA

40mA 250V slow 5x20 glass IEC
Supplier: SIBA
Matchcode: FU0,04AS5X20GL
Rutronik No.: FUSE9142
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.6436 $
64.36 $

Prices

100 0.6436 $
200 0.4827 $
300 0.4613 $
600 0.4434 $
900 0.4255 $

Parameter

Current
0.04 A
Time characteri
SLOW
Voltage
250 V
Dimension
5x20
Version
glass
Breaking capaci
35
Series
179120
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?