Cart

179021.5

SIBA 179021.5

image shown is a representation only

SIBA

5A 250V fast 5x20 ceramic IEC
Supplier: SIBA
Matchcode: FU5AF5X20CC
Rutronik No.: FUSE4193
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1145 $
11.45 $

Prices

100 0.1145 $
2,000 0.1126 $
4,000 0.1106 $
6,000 0.1087 $

Parameter

Current
5 A
Time characteri
FAST
Voltage
250 V
Dimension
5x20
Version
ceramic
Breaking capaci
1500
Series
179021
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?