Cart

179021.0,1IP

SIBA 179021.0,1IP

image shown is a representation only

SIBA

0.1A 250V fast 5x20 ceramic IEC
Supplier: SIBA
Matchcode: FU0,1AF5X20CC
Rutronik No.: FUSE9019
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.4808 $
480.80 $

Prices

1,000 0.4808 $
2,000 0.3606 $
3,000 0.3445 $
4,000 0.3312 $
5,000 0.3178 $

Parameter

Current
0.1 A
Time characteri
FAST
Voltage
250 V
Dimension
5x20
Version
ceramic
Breaking capaci
1500
Series
179021
Approvals
IEC
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?