Cart

179020.3,15IP

SIBA 179020.3,15IP

image shown is a representation only

SIBA

3.15A 250V fast 5x20 glass IEC
Supplier: SIBA
Matchcode: FU3,15AF5X20GL
Rutronik No.: FUSE4620
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0874 $
87.40 $

Prices

1,000 0.0874 $
3,000 0.086 $
5,000 0.0845 $
7,000 0.0829 $

Parameter

Current
3.15 A
Time characteri
FAST
Voltage
250 V
Dimension
5x20
Version
glass
Breaking capaci
35
Series
179020
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?