Cart

171525.1,6

SIBA 171525.1,6

image shown is a representation only

SIBA

1.6A 250V fast 5x25 glass
Supplier: SIBA
Matchcode: FU1,6AF5X25GL
Rutronik No.: FUSE9950
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.3235 $
32.35 $

Prices

100 0.3235 $
200 0.2426 $
400 0.2318 $
700 0.2229 $
1,300 0.2139 $

Parameter

Current
1.6 A
Time characteri
FAST
Voltage
250 V
Dimension
5x25
Version
glass
Breaking capaci
50
Series
171525
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
Germany
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?