Cart

166050.6,3

SIBA 166050.6,3

image shown is a representation only

SIBA

6.3A 250V slow short pins IEC
Supplier: SIBA
Matchcode: FU6,3ASSUBR5SH
Rutronik No.: FUSE5346
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
0.3302 $
33.02 $

Prices

100 0.3302 $
200 0.2476 $
400 0.2366 $
700 0.228 $
1,000 0.2183 $

Parameter

Current
6.3 A
Time characteri
SLOW
Voltage
250 V
Dimension
8,5x8
Version
short pins
Breaking capaci
63
Series
166050
Axial/Radial
radial
Pitch
5.1 mm
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Germany
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?