Cart

166050.4IP ROHS

SIBA 166050.4IP   ROHS

image shown is a representation only

SIBA

4A 250V slow short pins IEC
Supplier: SIBA
Matchcode: FU4ASSUBR5SH
Rutronik No.: FUSE4872
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
In Stock
0.1961 $
392.20 $

Prices

2,000 0.1961 $
4,000 0.1855 $
6,000 0.1837 $
10,000 0.1819 $

Parameter

Current
4 A
Time characteri
SLOW
Voltage
250 V
Dimension
8,5x8
Version
short pins
Breaking capaci
40
Series
166050
Axial/Radial
radial
Pitch
5.1 mm
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Germany
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?