Cart

166050.0,315IP

SIBA 166050.0,315IP

image shown is a representation only

SIBA

315mA 250V slow short pins IEC
Supplier: SIBA
Matchcode: FU0,315ASSUBR5SH
Rutronik No.: FUSE10243
Unit Pack: 2000
MOQ: 1000
Packaging: BULK
On request
0.2011 $
402.20 $

Prices

1,000 0.2011 $
4,000 0.1902 $
6,000 0.1883 $
14,000 0.1865 $

Parameter

Current
0.315 A
Time characteri
SLOW
Voltage
250 V
Dimension
8,5x8
Version
short pins
Breaking capaci
35
Series
166050
Axial/Radial
radial
Pitch
5.1 mm
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Germany
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?