Cart

166050.0,2

SIBA 166050.0,2

image shown is a representation only

SIBA

200mA 250V slow short pins IEC
Supplier: SIBA
Matchcode: FU0,2ASSUBR5SH
Rutronik No.: FUSE8937
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
0.234 $
23.40 $

Prices

100 0.234 $
200 0.1904 $
400 0.1841 $
700 0.1794 $
1,200 0.1748 $

Parameter

Current
0.2 A
Time characteri
SLOW
Voltage
250 V
Dimension
8,5x8
Version
short pins
Breaking capaci
35
Series
166050
Axial/Radial
radial
Pitch
5.1 mm
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Germany
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?