166050.0,16

image shown is a representation only
Supplier: SIBA
Matchcode: FU0,16ASSUBR5SH
Rutronik No.: FUSE4166
Unit Pack: 100
MOQ: 100
package: UR/VDE
Packaging: BULK
Parameter
- Current
- 0.16 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 8,4x7,6
- Breaking capaci
- 35
- Series
- 166050
- Pitch
- 5.08 mm
- Automotive
- NO
- Package
- UR/VDE
- Packaging
- BULK
- Leadfree Defin.
- 10
- Customs Tariff No.
- 85361010900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 10 weeks