Cart

166050.0,04

SIBA 166050.0,04

image shown is a representation only

SIBA

40mA 250V slow short pins IEC
Supplier: SIBA
Matchcode: FU0,04ASSUBR5SH
Rutronik No.: FUSE9923
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.7692 $
76.92 $

Prices

100 0.7692 $
200 0.5769 $
300 0.5513 $
500 0.5299 $
900 0.5085 $

Parameter

Current
0.04 A
Time characteri
SLOW
Voltage
250 V
Dimension
8,5x8
Version
short pins
Breaking capaci
35
Series
166050
Axial/Radial
radial
Pitch
5.1 mm
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
Germany
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?