Cart

166000.1GT

SIBA 166000.1GT

image shown is a representation only

SIBA

1A 250V slow long pins IEC
Supplier: SIBA
Matchcode: FU1ASSUBR5LO
Rutronik No.: FUSE5183
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
In Stock
0.2001 $
200.10 $

Prices

1,000 0.2001 $
2,000 0.1892 $
3,000 0.1874 $
7,000 0.1856 $

Parameter

Current
1 A
Time characteri
SLOW
Voltage
250 V
Dimension
8,5x8
Version
long pins
Breaking capaci
35
Series
166000
Axial/Radial
radial
Pitch
5.1 mm
Approvals
IEC
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Germany
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?