Cart

165000.1,25GT

SIBA 165000.1,25GT

image shown is a representation only

SIBA

1.25A 250V medium long pins
Supplier: SIBA
Matchcode: FU1,25AMSUBR5LO
Rutronik No.: FUSE9302
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.2803 $
280.30 $

Prices

1,000 0.2803 $
2,000 0.265 $
3,000 0.2625 $
5,000 0.2599 $

Parameter

Current
1.25 A
Time characteri
Medium
Voltage
250 V
Dimension
8,5x8
Version
long pins
Breaking capaci
35
Series
165000
Axial/Radial
Radial
Pitch
5.1 mm
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Germany
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?