Cart

165000.0,5

SIBA 165000.0,5

image shown is a representation only

SIBA

500mA 250V medium long pins
Supplier: SIBA
Matchcode: FU0,5AMSUBR5LO
Rutronik No.: FUSE9731
Unit Pack: 100
MOQ: 1000
Packaging: BULK
On request
0.3157 $
315.70 $

Parameter

Current
0.5 A
Time characteri
Medium
Voltage
250 V
Dimension
8,5x8
Version
long pins
Breaking capaci
35
Series
165000
Axial/Radial
Radial
Pitch
5.1 mm
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Germany
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?