164050.4

image shown is a representation only
Supplier: SIBA
Matchcode: FU4AFSUBR5SH
Rutronik No.: FUSE6957
Unit Pack: 100
MOQ: 100
Packaging: BULK
Parameter
- Current
- 4 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 8,4x7,6
- Version
- short pins
- Breaking capaci
- 35
- Series
- 164050
- Axial/Radial
- Radial
- Pitch
- 5.1 mm
- Approvals
- IEC127-3-3
- Automotive
- NO
- Packaging
- BULK
- Leadfree Defin.
- 4
- Customs Tariff No.
- 85361010900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 12 weeks