Cart

164000.3,15GT

SIBA 164000.3,15GT

image shown is a representation only

SIBA

3,15A 250V FAST Long Pins
Supplier: SIBA
Matchcode: FU315AFSUBR5LO
Rutronik No.: FUSE9403
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.3901 $
390.10 $

Prices

1,000 0.3901 $
2,000 0.2926 $
3,000 0.2796 $
4,000 0.2688 $
6,000 0.258 $

Parameter

Current
3.15 A
Time characteri
FAST
Voltage
250 V
Dimension
8,4x7,6
Version
long pins
Breaking capaci
35
Series
164000
Axial/Radial
Radial
Pitch
5.1 mm
Approvals
UR
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?